Parametric Equivalent


TFPT1206L1001FV | |
|---|---|
DigiKey Part Number | TFPT1206L1001FV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | TFPT1206L1001FV |
Description | SENSOR PTC 1KOHM 1% 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 1 kOhms 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance @ 25°C | 1 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 125 mW | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.71740 | $1,434.80 |


