1.5SMC75CAHE3/9AT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.60000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.37455
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.37336
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.38573
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.38000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.48000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.15060
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.19074
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.73000
Datasheet

Similar


Littelfuse Inc.
In Stock: 789
Unit Price: $0.52000
Datasheet
104V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC75CAHE3/9AT

DigiKey Part Number
1.5SMC75CAHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
1.5SMC75CAHE3/9AT
Description
TVS DIODE 64.1VWM 104V DO214AB
Customer Reference
Detailed Description
104V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
104V
Current - Peak Pulse (10/1000µs)
14.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.