Similar
Similar
Similar

1N4729A-TAP | |
|---|---|
DigiKey Part Number | 112-1N4729A-TAPCT-ND - Cut Tape (CT) 112-1N4729A-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Part Number | 1N4729A-TAP |
Description | DIODE ZENER 3.6V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.15200 | $1.52 |
| 100 | $0.06700 | $6.70 |
| 500 | $0.06500 | $32.50 |
| 1,000 | $0.05800 | $58.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05100 | $255.00 |
| 10,000 | $0.04200 | $420.00 |
| 15,000 | $0.04150 | $622.50 |








