
BA679S-M-08 | |
|---|---|
DigiKey Part Number | BA679S-M-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | BA679S-M-08 |
Description | RF DIODE SOD80 MINIMELF |
Customer Reference | |
Detailed Description | RF Diode SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | - | |
Voltage - Peak Reverse (Max) | - | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | 125°C (TJ) | |
Package / Case | DO-213AC, MINI-MELF, SOD-80 | |
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |

