BYT53A-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.66000
Datasheet
SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYT53A-TR

DigiKey Part Number
BYT53A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYT53A-TR
Description
DIODE AVALANCHE 50V 1.9A SOD57
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 50 V 1.9A Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1.9A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-57
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000$0.20250$5,062.50
Manufacturers Standard Package