
BYV28-200-TR | |
|---|---|
DigiKey Part Number | BYV28-200-TRGITR-ND - Tape & Reel (TR) BYV28-200-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYV28-200-TR |
Description | DIODE AVALANCHE 200V 3.5A SOD64 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3.5A Through Hole SOD-64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-64 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.50000 | $1.50 |
| 10 | $1.09000 | $10.90 |
| 100 | $0.84240 | $84.24 |
| 500 | $0.66838 | $334.19 |
| 1,000 | $0.62424 | $624.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.55183 | $1,379.58 |
| 5,000 | $0.51441 | $2,572.05 |
| 7,500 | $0.51000 | $3,825.00 |


