Parametric Equivalent
Similar

BZT55B3V0-GS08 | |
|---|---|
DigiKey Part Number | BZT55B3V0-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | BZT55B3V0-GS08 |
Description | DIODE ZENER 3V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | $0.04263 | $532.88 |
| 25,000 | $0.03881 | $970.25 |
| 37,500 | $0.03686 | $1,382.25 |
| 62,500 | $0.03468 | $2,167.50 |
| 87,500 | $0.03338 | $2,920.75 |
| 125,000 | $0.03212 | $4,015.00 |
| 312,500 | $0.03000 | $9,375.00 |



