DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55C2V7-TR

DigiKey Part Number
BZX55C2V7GITR-ND - Tape & Reel (TR)
BZX55C2V7GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX55C2V7-TR
Description
DIODE ZENER 2.7V 500MW DO204AH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
85 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.09400$0.94
100$0.03700$3.70
500$0.03500$17.50
1,000$0.03300$33.00
2,000$0.03250$65.00
5,000$0.03200$160.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03400$340.00
20,000$0.03074$614.80
30,000$0.02500$750.00
50,000$0.02267$1,133.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.