BZX584C12-G3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.18000
Datasheet
SOT 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C12-G3-08

DigiKey Part Number
112-BZX584C12-G3-08TR-ND - Tape & Reel (TR)
112-BZX584C12-G3-08CT-ND - Cut Tape (CT)
112-BZX584C12-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C12-G3-08
Description
DIODE ZENER 12V 200MW SOD523
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.11400$1.14
100$0.05000$5.00
500$0.04800$24.00
1,000$0.04500$45.00
2,000$0.03950$79.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.02800$224.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.