
BZX584C16-HG3-08 | |
---|---|
DigiKey Part Number | 112-BZX584C16-HG3-08TR-ND - Tape & Reel (TR) 112-BZX584C16-HG3-08CT-ND - Cut Tape (CT) 112-BZX584C16-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C16-HG3-08 |
Description | DIODE ZENER 16V 200MW SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.20600 | $2.06 |
100 | $0.12450 | $12.45 |
500 | $0.08820 | $44.10 |
1,000 | $0.06500 | $65.00 |
2,000 | $0.05978 | $119.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.03700 | $296.00 |