
BZX584C3V3-HG3-08 | |
---|---|
DigiKey Part Number | 112-BZX584C3V3-HG3-08TR-ND - Tape & Reel (TR) 112-BZX584C3V3-HG3-08CT-ND - Cut Tape (CT) 112-BZX584C3V3-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C3V3-HG3-08 |
Description | DIODE ZENER 3.3V 200MW SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.12500 | $1.25 |
100 | $0.06300 | $6.30 |
500 | $0.06200 | $31.00 |
1,000 | $0.05900 | $59.00 |
2,000 | $0.05800 | $116.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.03800 | $304.00 |
16,000 | $0.03750 | $600.00 |
24,000 | $0.03700 | $888.00 |
40,000 | $0.03647 | $1,458.80 |
56,000 | $0.03626 | $2,030.56 |
80,000 | $0.03184 | $2,547.20 |