
LS4448GS18 | |
---|---|
DigiKey Part Number | LS4448GS18GITR-ND - Tape & Reel (TR) LS4448GS18GICT-ND - Cut Tape (CT) LS4448GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS4448GS18 |
Description | DIODE STANDARD 75V 150MA SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 8 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
10 | $0.07800 | $0.78 |
100 | $0.05680 | $5.68 |
500 | $0.04008 | $20.04 |
1,000 | $0.03198 | $31.98 |
2,000 | $0.02996 | $59.92 |
5,000 | $0.02369 | $118.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02020 | $202.00 |
20,000 | $0.01800 | $360.00 |
30,000 | $0.01743 | $522.90 |
50,000 | $0.01565 | $782.50 |
70,000 | $0.01456 | $1,019.20 |