
MCL103A-TR3 | |
---|---|
DigiKey Part Number | MCL103A-TR3GITR-ND - Tape & Reel (TR) MCL103A-TR3GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCL103A-TR3 |
Description | DIODE SCHOTT 40V 200MA MICROMELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MicroMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.25000 | $2.50 |
100 | $0.15760 | $15.76 |
500 | $0.11742 | $58.71 |
1,000 | $0.10442 | $104.42 |
2,000 | $0.09347 | $186.94 |
5,000 | $0.08159 | $407.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07424 | $742.40 |
20,000 | $0.06806 | $1,361.20 |
30,000 | $0.06491 | $1,947.30 |
50,000 | $0.06137 | $3,068.50 |
70,000 | $0.05927 | $4,148.90 |
100,000 | $0.05724 | $5,724.00 |