MMBZ5237B-E3-08 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.10000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.12000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.11000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.06468
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.05700
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.06354
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.10000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.10000
Datasheet
Zener Diode 8.2 V 225 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5237B-E3-08

DigiKey Part Number
112-MMBZ5237B-E3-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
MMBZ5237B-E3-08
Description
DIODE ZENER 8.2V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 8.2 V 225 mW ±5% Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.