Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ4683-G3-18 | |
|---|---|
DigiKey Part Number | MMSZ4683-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | MMSZ4683-G3-18 |
Description | DIODE ZENER 3V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 800 nA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04207 | $420.70 |
| 20,000 | $0.03818 | $763.60 |
| 30,000 | $0.03620 | $1,086.00 |
| 50,000 | $0.03397 | $1,698.50 |
| 70,000 | $0.03265 | $2,285.50 |
| 100,000 | $0.03137 | $3,137.00 |
| 250,000 | $0.02855 | $7,137.50 |






