Upgrade
Upgrade
Upgrade
Similar
Similar
Similar



MMSZ4705-G3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ4705-G3-08TR-ND - Tape & Reel (TR) 112-MMSZ4705-G3-08CT-ND - Cut Tape (CT) 112-MMSZ4705-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MMSZ4705-G3-08 |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 13.6 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.11500 | $1.15 |
| 100 | $0.05500 | $5.50 |
| 500 | $0.05400 | $27.00 |
| 1,000 | $0.05300 | $53.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05064 | $151.92 |
| 6,000 | $0.04540 | $272.40 |
| 9,000 | $0.04272 | $384.48 |
| 15,000 | $0.02900 | $435.00 |
| 21,000 | $0.02838 | $595.98 |





