MMSZ4715-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


onsemi
In Stock: 0
Unit Price: $0.15000
Datasheet

Upgrade


onsemi
In Stock: 3,000
Unit Price: $0.26000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.50000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.12000
Datasheet
Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4715-G3-18

DigiKey Part Number
MMSZ4715-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
MMSZ4715-G3-18
Description
DIODE ZENER 36V 500MW SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 nA @ 27.3 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04207$420.70
20,000$0.03818$763.60
30,000$0.03620$1,086.00
50,000$0.03397$1,698.50
70,000$0.03265$2,285.50
100,000$0.03137$3,137.00
250,000$0.02855$7,137.50
Manufacturer Standard Packaging