P6SMB56AHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 50
Unit Price: $0.35000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.14940
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.14515
Datasheet

Direct


Littelfuse Inc.
In Stock: 3,005
Unit Price: $0.39000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.37000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,002
Unit Price: $0.35000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,000
Unit Price: $0.42000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB56AHE3/52

DigiKey Part Number
P6SMB56AHE3/52GITR-ND - Tape & Reel (TR)
P6SMB56AHE3/52GICT-ND - Cut Tape (CT)
P6SMB56AHE3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB56AHE3/52
Description
TVS DIODE 47.8VWM 77VC DO214AA
Customer Reference
Detailed Description
77V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47.8V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
77V
Current - Peak Pulse (10/1000µs)
7.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.