


RS1FLK-M3/H | |
---|---|
DigiKey Part Number | 112-RS1FLK-M3/HTR-ND - Tape & Reel (TR) 112-RS1FLK-M3/HCT-ND - Cut Tape (CT) 112-RS1FLK-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1FLK-M3/H |
Description | DIODE STANDARD 800V 1A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.14700 | $1.47 |
100 | $0.10690 | $10.69 |
500 | $0.08750 | $43.75 |
1,000 | $0.07746 | $77.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04848 | $145.44 |
6,000 | $0.04600 | $276.00 |
9,000 | $0.04447 | $400.23 |
15,000 | $0.04368 | $655.20 |
21,000 | $0.04353 | $914.13 |
30,000 | $0.04286 | $1,285.80 |
75,000 | $0.04223 | $3,167.25 |
150,000 | $0.03968 | $5,952.00 |