SA13CAHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,101
Unit Price: $0.82000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.35000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.00000
Datasheet
21.5V Clamp 23.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA13CAHE3/54

DigiKey Part Number
SA13CAHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
SA13CAHE3/54
Description
TVS DIODE 13VWM 21.5VC DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21.5V Clamp 23.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
23.3A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.24546$981.84
8,000$0.22705$1,816.40
12,000$0.21767$2,612.04
20,000$0.20900$4,180.00
Manufacturer Standard Packaging
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.