Similar
Similar

SM6T200CA-E3/52 | |
|---|---|
DigiKey Part Number | SM6T200CA-E3/52GITR-ND - Tape & Reel (TR) SM6T200CA-E3/52GICT-ND - Cut Tape (CT) SM6T200CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SM6T200CA-E3/52 |
Description | TVS DIODE 171VWM 274VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.24500 | $2.45 |
| 100 | $0.22100 | $22.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.15700 | $117.75 |
| 1,500 | $0.15000 | $225.00 |
| 2,250 | $0.14300 | $321.75 |
| 3,750 | $0.13950 | $523.12 |
| 5,250 | $0.13150 | $690.38 |
| 7,500 | $0.12700 | $952.50 |




