SMBJ15CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.34000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.40000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5,850
Unit Price: $0.65000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.20371
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.35000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.36000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.41000
Datasheet

Direct


Semtech Corporation
In Stock: 0
Unit Price: $0.25900
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $11.87500
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $10.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.32000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.38000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.00000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ15CAHE3/52

DigiKey Part Number
SMBJ15CAHE3/52GITR-ND - Tape & Reel (TR)
SMBJ15CAHE3/52GICT-ND - Cut Tape (CT)
SMBJ15CAHE3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ15CAHE3/52
Description
TVS DIODE 15VWM 24.4VC DO214AA
Customer Reference
Detailed Description
24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
24.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.