SMBJ5.0CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.37000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.20522
Datasheet

Direct


Central Semiconductor Corp
In Stock: 10
Unit Price: $0.90000
Datasheet

Direct


KYOCERA AVX
In Stock: 679
Unit Price: $0.48000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.41000
Datasheet

Direct


Semtech Corporation
In Stock: 0
Unit Price: $0.29387
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.36000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.27000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 455
Unit Price: $0.23000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.26250
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 319
Unit Price: $0.49000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.18162
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.18162
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $21.00000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5.0CAHE3/52

DigiKey Part Number
SMBJ5.0CAHE3/52GITR-ND - Tape & Reel (TR)
SMBJ5.0CAHE3/52GICT-ND - Cut Tape (CT)
SMBJ5.0CAHE3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5.0CAHE3/52
Description
TVS DIODE 5VWM 9.2VC DO214AA
Customer Reference
Detailed Description
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
65.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.