SMCJ24AHE3/9AT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.51000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.29554
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.27999
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.31066
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.72000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.70000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.59000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.65000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $13.75000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $12.50000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.50000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.28529
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.07000
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ24AHE3/9AT

DigiKey Part Number
SMCJ24AHE3/9ATGITR-ND - Tape & Reel (TR)
SMCJ24AHE3/9ATGICT-ND - Cut Tape (CT)
SMCJ24AHE3/9ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ24AHE3/9AT
Description
TVS DIODE 24VWM 38.9VC DO214AB
Customer Reference
Detailed Description
38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
38.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.