SMCJ28CAHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.65000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.64000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.38695
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 360
Unit Price: $0.93000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.97000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.64000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.46000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.56000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.53000
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: $13.75000
Datasheet

Similar


Panjit International Inc.
In Stock: 800
Unit Price: $1.08000
Datasheet

Similar


Littelfuse Inc.
In Stock: 256
Unit Price: $1.86000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.86000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.46000
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ28CAHE3/57T

DigiKey Part Number
SMCJ28CAHE3/57TGITR-ND - Tape & Reel (TR)
SMCJ28CAHE3/57TGICT-ND - Cut Tape (CT)
SMCJ28CAHE3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ28CAHE3/57T
Description
TVS DIODE 28VWM 45.4VC DO214AB
Customer Reference
Detailed Description
45.4V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ28CAHE3/57T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.