Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMF28A-HM3-08 | |
|---|---|
DigiKey Part Number | 112-SMF28A-HM3-08TR-ND - Tape & Reel (TR) 112-SMF28A-HM3-08CT-ND - Cut Tape (CT) 112-SMF28A-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SMF28A-HM3-08 |
Description | TVS DIODE 28VWM 45.4VC DO219AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 227pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.25800 | $2.58 |
| 100 | $0.17500 | $17.50 |
| 500 | $0.13600 | $68.00 |
| 1,000 | $0.11700 | $117.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11686 | $350.58 |
| 6,000 | $0.10630 | $637.80 |
| 9,000 | $0.10091 | $908.19 |
| 15,000 | $0.09486 | $1,422.90 |
| 21,000 | $0.09128 | $1,916.88 |
| 30,000 | $0.08200 | $2,460.00 |
| 75,000 | $0.08125 | $6,093.75 |



