Direct
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent



SS10P6HM3/87A | |
|---|---|
DigiKey Part Number | SS10P6HM3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | SS10P6HM3/87A |
Description | DIODE SCHOTTKY 60V 7A TO277A |
Customer Reference | |
Detailed Description | Diode 60 V 7A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 7A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 7 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |





