


T4F39AHM3/H | |
|---|---|
DigiKey Part Number | 112-T4F39AHM3/HTR-ND - Tape & Reel (TR) 112-T4F39AHM3/HCT-ND - Cut Tape (CT) 112-T4F39AHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | T4F39AHM3/H |
Description | TVS DIODE 33.3VWM 53.9V DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 7.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 7.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.19300 | $1.93 |
| 100 | $0.11500 | $11.50 |
| 500 | $0.09200 | $46.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08800 | $264.00 |
| 6,000 | $0.08000 | $480.00 |
| 9,000 | $0.05800 | $522.00 |
| 15,000 | $0.05764 | $864.60 |

