SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ15A-GS08

DigiKey Part Number
112-TLZ15A-GS08TR-ND - Tape & Reel (TR)
112-TLZ15A-GS08CT-ND - Cut Tape (CT)
112-TLZ15A-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLZ15A-GS08
Description
DIODE ZENER 15V 500MW SOD80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
40 nA @ 12.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,519
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.09900$0.99
100$0.04800$4.80
500$0.04700$23.50
1,000$0.04600$46.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.04470$111.75
5,000$0.03990$199.50
7,500$0.03745$280.88
12,500$0.02800$350.00
17,500$0.02750$481.25
25,000$0.02700$675.00
62,500$0.02646$1,653.75
125,000$0.02402$3,002.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.