Zener Diode 33 V 500 mW Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ33-GS08

DigiKey Part Number
TLZ33-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
TLZ33-GS08
Description
DIODE ZENER 33V 500MW SOD80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
65 Ohms
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500$0.03470$433.75
25,000$0.03148$787.00
37,500$0.02983$1,118.62
62,500$0.02799$1,749.38
87,500$0.02689$2,352.88
125,000$0.02583$3,228.75
312,500$0.02350$7,343.75
Manufacturer Standard Packaging