Similar
Similar
Similar

TLZ33A-GS08 | |
|---|---|
DigiKey Part Number | TLZ33A-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | TLZ33A-GS08 |
Description | DIODE ZENER 33V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 65 Ohms | |
Current - Reverse Leakage @ Vr | 40 nA @ 28.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | $0.03470 | $433.75 |
| 25,000 | $0.03148 | $787.00 |
| 37,500 | $0.02983 | $1,118.62 |
| 62,500 | $0.02799 | $1,749.38 |
| 87,500 | $0.02689 | $2,352.88 |
| 125,000 | $0.02583 | $3,228.75 |
| 312,500 | $0.02350 | $7,343.75 |




