Similar
Similar

TLZ33B-GS08 | |
|---|---|
DigiKey Part Number | 112-TLZ33B-GS08TR-ND - Tape & Reel (TR) 112-TLZ33B-GS08CT-ND - Cut Tape (CT) 112-TLZ33B-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TLZ33B-GS08 |
Description | DIODE ZENER 33V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 65 Ohms | |
Current - Reverse Leakage @ Vr | 40 nA @ 28.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.16800 | $1.68 |
| 100 | $0.09020 | $9.02 |
| 500 | $0.06958 | $34.79 |
| 1,000 | $0.06076 | $60.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.04470 | $111.75 |



