
TLZ5V6A-GS08 | |
---|---|
DigiKey Part Number | 112-TLZ5V6A-GS08TR-ND - Tape & Reel (TR) 112-TLZ5V6A-GS08CT-ND - Cut Tape (CT) 112-TLZ5V6A-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ5V6A-GS08 |
Description | DIODE ZENER 5.6V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.09900 | $0.99 |
100 | $0.04800 | $4.80 |
500 | $0.04700 | $23.50 |
1,000 | $0.04600 | $46.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.04470 | $111.75 |
5,000 | $0.03990 | $199.50 |
7,500 | $0.03745 | $280.88 |
12,500 | $0.02800 | $350.00 |
17,500 | $0.02750 | $481.25 |
25,000 | $0.02700 | $675.00 |
62,500 | $0.02646 | $1,653.75 |
125,000 | $0.02402 | $3,002.50 |