Parametric Equivalent
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

TZM5257B-GS08 | |
|---|---|
DigiKey Part Number | 112-TZM5257B-GS08TR-ND - Tape & Reel (TR) 112-TZM5257B-GS08CT-ND - Cut Tape (CT) 112-TZM5257B-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TZM5257B-GS08 |
Description | DIODE ZENER 33V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZM5257B-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 58 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.09200 | $0.92 |
| 100 | $0.04400 | $4.40 |
| 500 | $0.04300 | $21.50 |
| 1,000 | $0.04200 | $42.00 |







