TZMC33-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.13000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.64000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.89004
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.31000
Datasheet
Zener Diode 33 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMC33-GS18

DigiKey Part Number
TZMC33-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
TZMC33-GS18
Description
DIODE ZENER 33V 500MW SOD80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 24 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03306$330.60
20,000$0.02988$597.60
30,000$0.02826$847.80
50,000$0.02643$1,321.50
70,000$0.02535$1,774.50
100,000$0.02430$2,430.00
250,000$0.02199$5,497.50
Manufacturer Standard Packaging
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.