Similar
Similar

TZX11C-TR | |
|---|---|
DigiKey Part Number | 112-TZX11C-TR-ND - Tape & Reel (TR) 112-TZX11C-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | TZX11C-TR |
Description | DIODE ZENER 11V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 8.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.09300 | $0.93 |
| 100 | $0.04000 | $4.00 |
| 500 | $0.03600 | $18.00 |
| 1,000 | $0.02800 | $28.00 |
| 2,000 | $0.02750 | $55.00 |
| 5,000 | $0.02700 | $135.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02698 | $269.80 |
| 20,000 | $0.02429 | $485.80 |
| 30,000 | $0.02100 | $630.00 |
| 50,000 | $0.02058 | $1,029.00 |
| 70,000 | $0.01959 | $1,371.30 |
| 250,000 | $0.01764 | $4,410.00 |
| 500,000 | $0.01644 | $8,220.00 |




