TZX3V6C-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $1.73002
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.10000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.11000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.61000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.50000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.08694
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.87002
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.21000
Datasheet

Similar


onsemi
In Stock: 26
Unit Price: $0.12000
Datasheet
Zener Diode 3.6 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX3V6C-TAP

DigiKey Part Number
TZX3V6C-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Part Number
TZX3V6C-TAP
Description
DIODE ZENER 3.6V 500MW DO204AH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
30,000$0.02867$860.10
60,000$0.02622$1,573.20
90,000$0.02497$2,247.30
150,000$0.02357$3,535.50
210,000$0.02274$4,775.40
300,000$0.02193$6,579.00
Manufacturer Standard Packaging
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.