Upgrade
Similar
Similar
Similar

TZX6V8B-TR | |
|---|---|
DigiKey Part Number | TZX6V8B-TRGITR-ND - Tape & Reel (TR) TZX6V8B-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | TZX6V8B-TR |
Description | DIODE ZENER 6.8V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.05600 | $0.56 |
| 100 | $0.04000 | $4.00 |
| 500 | $0.03800 | $19.00 |
| 1,000 | $0.03500 | $35.00 |
| 2,000 | $0.03450 | $69.00 |
| 5,000 | $0.03400 | $170.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03369 | $336.90 |
| 20,000 | $0.03046 | $609.20 |
| 30,000 | $0.02500 | $750.00 |
| 50,000 | $0.02479 | $1,239.50 |
| 70,000 | $0.02245 | $1,571.50 |







