TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A

V10P20-M3/86A

DigiKey Part Number
V10P20-M3/86AGITR-ND - Tape & Reel (TR)
V10P20-M3/86AGICT-ND - Cut Tape (CT)
V10P20-M3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V10P20-M3/86A
Description
DIODE SCHOTTKY 200V 2.4A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 2.4A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
EDA/CAD Models
V10P20-M3/86A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2.4A
Voltage - Forward (Vf) (Max) @ If
1.34 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 412
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.32000$2.32
10$1.50000$15.00
100$1.08030$108.03
500$0.86600$433.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.69750$1,046.25
Manufacturers Standard Package