Parametric Equivalent



V10PL63HM3/I | |
|---|---|
DigiKey Part Number | 112-V10PL63HM3/ITR-ND - Tape & Reel (TR) 112-V10PL63HM3/ICT-ND - Cut Tape (CT) 112-V10PL63HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | V10PL63HM3/I |
Description | DIODE SCHOTTKY 60V 10A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 60 V | |
Capacitance @ Vr, F | 2100pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.76600 | $7.66 |
| 100 | $0.50480 | $50.48 |
| 500 | $0.39230 | $196.15 |
| 1,000 | $0.35608 | $356.08 |
| 2,000 | $0.32560 | $651.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | $0.28448 | $1,849.12 |
| 13,000 | $0.26540 | $3,450.20 |
| 19,500 | $0.26500 | $5,167.50 |


