Parametric Equivalent



V35PW60HM3/I | |
|---|---|
DigiKey Part Number | V35PW60HM3/IGITR-ND - Tape & Reel (TR) V35PW60HM3/IGICT-ND - Cut Tape (CT) V35PW60HM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V35PW60HM3/I |
Description | DIODE SCHOTTKY 60V 35A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 35A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 60 V | |
Capacitance @ Vr, F | 3600pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.15000 | $11.50 |
| 100 | $0.84320 | $84.32 |
| 500 | $0.66904 | $334.52 |
| 1,000 | $0.62500 | $625.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.51510 | $2,317.95 |
| 9,000 | $0.51062 | $4,595.58 |


