Parametric Equivalent



V35PWM60-M3/I | |
|---|---|
DigiKey Part Number | V35PWM60-M3/IGITR-ND - Tape & Reel (TR) V35PWM60-M3/IGICT-ND - Cut Tape (CT) V35PWM60-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | V35PWM60-M3/I |
Description | DIODE SCHOTTKY 60V 35A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 35A Surface Mount SlimDPAK |
Datasheet | Datasheet |
EDA/CAD Models | V35PWM60-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.1 mA @ 60 V | |
Capacitance @ Vr, F | 3340pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.98800 | $9.88 |
| 100 | $0.78830 | $78.83 |
| 500 | $0.62376 | $311.88 |
| 1,000 | $0.57390 | $573.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.48177 | $2,167.96 |
| 9,000 | $0.46888 | $4,219.92 |


