MFR Recommended
Parametric Equivalent



V40PW22CHM3/I | |
|---|---|
DigiKey Part Number | 112-V40PW22CHM3/ITR-ND - Tape & Reel (TR) 112-V40PW22CHM3/ICT-ND - Cut Tape (CT) 112-V40PW22CHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | V40PW22CHM3/I |
Description | DIODE ARR SCHOTTKY 200V SLIMDPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | SlimDPAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $1.25562 | $5,650.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.47800 | $24.78 |
| 100 | $1.73590 | $173.59 |
| 500 | $1.41906 | $709.53 |
| 1,000 | $1.31729 | $1,317.29 |
| 2,000 | $1.25563 | $2,511.26 |


