


V40PWM10C-M3/I | |
---|---|
DigiKey Part Number | 112-V40PWM10C-M3/ITR-ND - Tape & Reel (TR) 112-V40PWM10C-M3/ICT-ND - Cut Tape (CT) 112-V40PWM10C-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V40PWM10C-M3/I |
Description | DIODE ARR SCHOTTKY 100V SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | SlimDPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.43000 | $1.43 |
10 | $1.06000 | $10.60 |
100 | $0.86230 | $86.23 |
500 | $0.68478 | $342.39 |
1,000 | $0.64291 | $642.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.53757 | $2,419.07 |
9,000 | $0.52525 | $4,727.25 |