



V8P10HM3_A/I | |
|---|---|
DigiKey Part Number | 112-V8P10HM3_A/ITR-ND - Tape & Reel (TR) 112-V8P10HM3_A/ICT-ND - Cut Tape (CT) 112-V8P10HM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | V8P10HM3_A/I |
Description | DIODE SCHOTTKY 100V 8A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.55900 | $5.59 |
| 100 | $0.44010 | $44.01 |
| 500 | $0.34018 | $170.09 |
| 1,000 | $0.29860 | $298.60 |
| 2,000 | $0.28092 | $561.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | $0.23432 | $1,523.08 |
| 13,000 | $0.22700 | $2,951.00 |
| 19,500 | $0.22187 | $4,326.47 |

