


V8PM10S-M3/I | |
|---|---|
DigiKey Part Number | V8PM10S-M3/IGITR-ND - Tape & Reel (TR) V8PM10S-M3/IGICT-ND - Cut Tape (CT) V8PM10S-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | V8PM10S-M3/I |
Description | DIODE SCHOTTKY 100V 8A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | 860pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | $0.17271 | $1,122.62 |
| 13,000 | $0.15500 | $2,015.00 |
| 19,500 | $0.15000 | $2,925.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.18400 | $1.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.25700 | $2.57 |
| 100 | $0.25130 | $25.13 |
| 500 | $0.21676 | $108.38 |
| 1,000 | $0.20507 | $205.07 |
| 2,000 | $0.20271 | $405.42 |


