Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V8PM153-M3/H | |
|---|---|
DigiKey Part Number | 112-V8PM153-M3/HTR-ND - Tape & Reel (TR) 112-V8PM153-M3/HCT-ND - Cut Tape (CT) 112-V8PM153-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | V8PM153-M3/H |
Description | DIODE SCHOTTKY 150V 8A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Capacitance @ Vr, F | 470pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.45500 | $4.55 |
| 100 | $0.32610 | $32.61 |
| 500 | $0.24920 | $124.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.15150 | $227.25 |
| 3,000 | $0.15000 | $450.00 |


