
VS-12CWQ04FNTRL-M3 | |
---|---|
DigiKey Part Number | 112-VS-12CWQ04FNTRL-M3TR-ND - Tape & Reel (TR) 112-VS-12CWQ04FNTRL-M3CT-ND - Cut Tape (CT) 112-VS-12CWQ04FNTRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-12CWQ04FNTRL-M3 |
Description | DIODE ARRAY SCHOTTKY 40V 6A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | VS-12CWQ04FNTRL-M3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA (DPAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.74300 | $7.43 |
100 | $0.60170 | $60.17 |
500 | $0.47094 | $235.47 |
1,000 | $0.42885 | $428.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37538 | $1,126.14 |
6,000 | $0.34800 | $2,088.00 |
9,000 | $0.33522 | $3,016.98 |