
VS-1KAB60E | |
|---|---|
DigiKey Part Number | VS-1KAB60E-ND |
Manufacturer | |
Manufacturer Part Number | VS-1KAB60E |
Description | BRIDGE RECT 1P 600V 1.2A D-38 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole D-38 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1.2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.2 A | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, D-38 | |
Supplier Device Package | D-38 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.13000 | $2.13 |
| 10 | $1.36400 | $13.64 |
| 100 | $0.92460 | $92.46 |
| 500 | $0.73642 | $368.21 |
| 1,000 | $0.67590 | $675.90 |
| 2,000 | $0.62501 | $1,250.02 |
| 5,000 | $0.57362 | $2,868.10 |

