
VS-20CTQ150STRL-M3 | |
---|---|
DigiKey Part Number | 112-VS-20CTQ150STRL-M3TR-ND - Tape & Reel (TR) 112-VS-20CTQ150STRL-M3CT-ND - Cut Tape (CT) 112-VS-20CTQ150STRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-20CTQ150STRL-M3 |
Description | DIODE ARR SCHOT 150V 10A TO263AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 25 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.87000 | $1.87 |
10 | $1.05000 | $10.50 |
100 | $1.01970 | $101.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.76965 | $615.72 |
1,600 | $0.71127 | $1,138.03 |
2,400 | $0.68153 | $1,635.67 |
4,000 | $0.64875 | $2,595.00 |